Direct
Direct

CLC001AJE-TR13 | |
|---|---|
DigiKey Part Number | CLC001AJE-TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC001AJE-TR13 |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC001AJE-TR13 Models |
Category | Data Rate 622Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 1/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLC001AJE-TR13/NOPB | Texas Instruments | 3.231 | 296-47962-1-ND | 5,86000 € | Direct |
| CLC001AJE/NOPB | Texas Instruments | 41 | CLC001AJE/NOPB-ND | 5,86000 € | Direct |


