
CLC001AJE/NOPB | |
|---|---|
DigiKey Part Number | CLC001AJE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | CLC001AJE/NOPB |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC001AJE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 622Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,14500 € | 41,45 € |
| 95 | 3,49526 € | 332,05 € |
| 190 | 3,36479 € | 639,31 € |
| 285 | 3,29951 € | 940,36 € |
| 570 | 3,20375 € | 1.826,14 € |
| 1.045 | 3,13401 € | 3.275,04 € |
| 2.565 | 3,05025 € | 7.823,89 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |

