
CGS74CT2525N | |
|---|---|
DigiKey Part Number | CGS74CT2525N-ND |
Manufacturer | |
Manufacturer Product Number | CGS74CT2525N |
Description | IC CLK BUFFER 1:8 14DIP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CGS74CT2525N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

