
CGS74C2525MX | |
|---|---|
DigiKey Part Number | CGS74C2525MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGS74C2525MX |
Description | IC CLK BUFFER 1:8 14SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CGS74C2525MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

