Clock Fanout Buffer (Distribution) IC 4:16 125 MHz 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS2535VX

DigiKey Part Number
CGS2535VX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGS2535VX
Description
IC CLK BUFFER 4:16 125MHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 4:16 125 MHz 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
CGS2535VX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Texas Instruments
Frequency - Max
125 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-LCC (J-Lead)
Ratio - Input:Output
4:16
Supplier Device Package
28-PLCC (11.51x11.51)
Differential - Input:Output
No/No
Base Product Number
Input
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types