
CGS2535TV | |
|---|---|
DigiKey Part Number | CGS2535TV-ND |
Manufacturer | |
Manufacturer Product Number | CGS2535TV |
Description | IC CLK BUFFER 4:16 125MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 4:16 125 MHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CGS2535TV Models |
Category | Output CMOS |
Manufacturer Texas Instruments | Frequency - Max 125 MHz |
Packaging Tube | Voltage - Supply 3V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 4:16 | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential - Input:Output No/No | Base Product Number |
Input CMOS |

