CDCVF857RHATG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 8,92000 €
Datasheet
PLL Clock Driver IC 220MHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCVF857RHATG4

DigiKey Part Number
CDCVF857RHATG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCVF857RHATG4
Description
IC PLL CLOCK DRIVER 40VQFN
Customer Reference
Detailed Description
PLL Clock Driver IC 220MHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCVF857RHATG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
SSTL-2
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
2:11
Differential - Input:Output
Yes/Yes
Frequency - Max
220MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,58160 €1.395,40 €
5005,42984 €2.714,92 €
7505,35385 €4.015,39 €
1.2505,26966 €6.587,07 €
Manufacturers Standard Package
Unit Price without VAT:5,58160 €
Unit Price with VAT:6,64210 €