PLL Clock Driver IC 220MHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCVF857RHAT

DigiKey Part Number
296-18288-2-ND - Tape & Reel (TR)
296-18288-1-ND - Cut Tape (CT)
296-18288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCVF857RHAT
Description
IC PLL CLOCK DRIVER 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PLL Clock Driver IC 220MHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCVF857RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
SSTL-2
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
2:11
Differential - Input:Output
Yes/Yes
Frequency - Max
220MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,92000 €8,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,63204 €1.658,01 €
5006,45714 €3.228,57 €
7506,36956 €4.777,17 €
1.2506,27254 €7.840,68 €
Manufacturers Standard Package
Unit Price without VAT:8,92000 €
Unit Price with VAT:10,61480 €