Similar



CDCU877AZQLT | |
|---|---|
DigiKey Part Number | 296-16828-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCU877AZQLT |
Description | IC CLOCK BUFFER MEMORY 52-VFBGA |
Customer Reference | |
Detailed Description | Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 52-BGA MICROSTAR JUNIOR (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | CDCU877AZQLT Models |
Category | Ratio - Input:Output 1:10 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, DDR2 | Package / Case 52-VFBGA |
Input SSTL-18 | Supplier Device Package 52-BGA MICROSTAR JUNIOR (7x4.5) |
Output SSTL-18 | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCU877ANMKT | Texas Instruments | 0 | 296-CDCU877ANMKTTR-ND | 7,48448 € | Similar |


