
CDCU877ANMKT | |
|---|---|
DigiKey Part Number | 296-CDCU877ANMKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCU877ANMKT |
Description | IC PLL CLOCK DRIVER 1.8V 52-BGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory, DDR2 IC 400MHz 1 Output 52-NFBGA (7x4.5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, DDR2 | Package / Case 52-VFBGA |
Input Clock | Supplier Device Package 52-NFBGA (7x4.5) |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,48448 € | 1.871,12 € |
| Unit Price without VAT: | 7,48448 € |
|---|---|
| Unit Price with VAT: | 8,90653 € |

