
CDCP1803RGET | |
|---|---|
DigiKey Part Number | 296-18095-2-ND - Tape & Reel (TR) 296-18095-1-ND - Cut Tape (CT) 296-18095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCP1803RGET |
Description | IC CLK BUFFER 1:3 800MHZ 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:3 800 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCP1803RGET Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:3 | Supplier Device Package 24-VQFN (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HSTL, LVCMOS, LVDS, LVTTL, SSTL-2, VML |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCP1803RGER | Texas Instruments | 34.622 | CDCP1803RGER-ND | 4,72037 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,55800 € | 75,58 € |
| 25 | 7,03200 € | 175,80 € |
| 100 | 6,45430 € | 645,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,17888 € | 1.544,72 € |
| 500 | 6,01286 € | 3.006,43 € |
| 750 | 5,92973 € | 4.447,30 € |
| 1.250 | 5,83761 € | 7.297,01 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

