
CDCM6208V2RGZT | |
|---|---|
DigiKey Part Number | 296-30502-2-ND - Tape & Reel (TR) 296-30502-1-ND - Cut Tape (CT) 296-30502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM6208V2RGZT |
Description | IC CLOCK GENERATOR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 800MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM6208V2RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | CML, LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 € | 13,52 € |
| 10 | 10,70900 € | 107,09 € |
| 25 | 10,00560 € | 250,14 € |
| 100 | 9,23300 € | 923,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,21924 € | 2.304,81 € |
| 500 | 8,98834 € | 4.494,17 € |
| 750 | 8,87269 € | 6.654,52 € |
| Unit Price without VAT: | 13,52000 € |
|---|---|
| Unit Price with VAT: | 16,08880 € |













