
CDCM6208V1EVM | |
|---|---|
DigiKey Part Number | 296-37627-ND |
Manufacturer | |
Manufacturer Product Number | CDCM6208V1EVM |
Description | EVAL BOARD FOR CDCM6208 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCM6208 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part CDCM6208 |
Packaging Box | Primary Attributes USB Powered or External Supply |
Part Status Active | Secondary Attributes SMA Connectors |
Type Timing | Contents Board(s) |
Function Frequency Synthesizer | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,72000 € | 255,72 € |
| Unit Price without VAT: | 255,72000 € |
|---|---|
| Unit Price with VAT: | 304,30680 € |


