
CDCM1804RGER | |
|---|---|
DigiKey Part Number | CDCM1804RGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCM1804RGER |
Description | IC CLK BUFFER 1:4 800MHZ 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:4 800 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM1804RGER Models |
Category | Output LVCMOS, LVPECL |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 24-VQFN (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HSTL, LVDS, LVPECL, LVTTL, SSTL-2, VML |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,49381 € | 28.481,43 € |
| Unit Price without VAT: | 9,49381 € |
|---|---|
| Unit Price with VAT: | 11,29763 € |





