Clock Fanout Buffer (Distribution) IC 1:16 2 GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP2108RGZT

DigiKey Part Number
296-24659-2-ND - Tape & Reel (TR)
296-24659-1-ND - Cut Tape (CT)
296-24659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP2108RGZT
Description
IC CLK BUFFER 1:16 2GHZ 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:16 2 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP2108RGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Texas Instruments
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
48-VFQFN Exposed Pad
Ratio - Input:Output
1:16
Supplier Device Package
48-VQFN (7x7)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVCMOS, LVDS, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5.803 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 €18,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,60540 €3.901,35 €
Manufacturers Standard Package
Unit Price without VAT:18,52000 €
Unit Price with VAT:22,03880 €

Other Suppliers on DigiKey

5.803In Stock
Ships from Rochester Electronics, LLC