
CDCLVP2104RHDT | |
|---|---|
DigiKey Part Number | 296-25303-2-ND - Tape & Reel (TR) 296-25303-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDCLVP2104RHDT |
Description | IC CLK BUFFER 2:8 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:8 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP2104RHDT Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 28-VFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 28-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,36000 € | 12,36 € |
| 10 | 9,74800 € | 97,48 € |
| 25 | 9,09600 € | 227,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,72868 € | 1.932,17 € |
| 500 | 7,53080 € | 3.765,40 € |
| 750 | 7,43167 € | 5.573,75 € |
| Unit Price without VAT: | 12,36000 € |
|---|---|
| Unit Price with VAT: | 14,70840 € |

