
CDCLVP1212RHAR | |
|---|---|
DigiKey Part Number | 296-50520-2-ND - Tape & Reel (TR) 296-50520-1-ND - Cut Tape (CT) 296-50520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1212RHAR |
Description | IC CLK BUFFER 2:12 2GHZ 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1212RHAR Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 40-VFQFN Exposed Pad |
Ratio - Input:Output 2:12 | Supplier Device Package 40-VQFN (6x6) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVP1212RHAT | Texas Instruments | 73 | 296-25141-1-ND | 17,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,31000 € | 13,31 € |
| 10 | 10,52300 € | 105,23 € |
| 25 | 9,82680 € | 245,67 € |
| 100 | 9,06110 € | 906,11 € |
| 250 | 8,69624 € | 2.174,06 € |
| 500 | 8,47634 € | 4.238,17 € |
| 1.000 | 8,29538 € | 8.295,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,95817 € | 22.395,43 € |
| Unit Price without VAT: | 13,31000 € |
|---|---|
| Unit Price with VAT: | 15,83890 € |

