
CDCLVP1208RHDT | |
|---|---|
DigiKey Part Number | 296-25302-2-ND - Tape & Reel (TR) 296-25302-1-ND - Cut Tape (CT) 296-25302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1208RHDT |
Description | IC CLK BUFFER 2:8 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1208RHDT Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-VFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 28-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVP1208RHDR | Texas Instruments | 446 | 296-48509-1-ND | 226,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 9,43400 € | 94,34 € |
| 25 | 8,79880 € | 219,97 € |
| 100 | 8,10150 € | 810,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,76892 € | 1.942,23 € |
| 500 | 7,56848 € | 3.784,24 € |
| 750 | 7,46811 € | 5.601,08 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |


