
CDCLVP1204RGTT | |
|---|---|
DigiKey Part Number | 296-25244-2-ND - Tape & Reel (TR) 296-25244-1-ND - Cut Tape (CT) 296-25244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1204RGTT |
Description | IC CLK BUFFER 2:4 2GHZ 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1204RGTT Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 2:4 | Supplier Device Package 16-VQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVP1204ANLGI/W | Renesas Electronics Corporation | 2.477 | 800-8SLVP1204ANLGI/WCT-ND | 6,09000 € | Similar |
| 8SLVP1204ANLGI8 | Renesas Electronics Corporation | 2.164 | 800-8SLVP1204ANLGI8CT-ND | 6,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,19000 € | 61,90 € |
| 25 | 5,74680 € | 143,67 € |
| 100 | 5,25990 € | 525,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,02788 € | 1.256,97 € |
| 500 | 4,88798 € | 2.443,99 € |
| 750 | 4,81791 € | 3.613,43 € |
| 1.250 | 4,74031 € | 5.925,39 € |
| 1.750 | 4,69495 € | 8.216,16 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |




