
CDCLVD2104RHDR | |
|---|---|
DigiKey Part Number | 296-49594-2-ND - Tape & Reel (TR) 296-49594-1-ND - Cut Tape (CT) 296-49594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD2104RHDR |
Description | IC CLK BUFFER 1:4 800MHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 800 MHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD2104RHDR Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 28-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 28-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 6,66100 € | 66,61 € |
| 25 | 6,18880 € | 154,72 € |
| 100 | 5,67090 € | 567,09 € |
| 250 | 5,42384 € | 1.355,96 € |
| 500 | 5,27492 € | 2.637,46 € |
| 1.000 | 5,15241 € | 5.152,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,56260 € | 16.687,80 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |

