
CDCLVD2102RGTT | |
|---|---|
DigiKey Part Number | 296-27612-2-ND - Tape & Reel (TR) 296-27612-1-ND - Cut Tape (CT) 296-27612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD2102RGTT |
Description | IC CLK BUFFER 1:2 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD2102RGTT Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-VQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVD2102RGTR | Texas Instruments | 1.031 | 296-CDCLVD2102RGCT-ND | 6,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 6,65300 € | 66,53 € |
| 25 | 6,18160 € | 154,54 € |
| 100 | 5,66320 € | 566,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,41612 € | 1.354,03 € |
| 500 | 5,26722 € | 2.633,61 € |
| 750 | 5,19264 € | 3.894,48 € |
| 1.250 | 5,11000 € | 6.387,50 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |


