
CDCLVD110ARHBT | |
|---|---|
DigiKey Part Number | 296-23857-2-ND - Tape & Reel (TR) 296-23857-1-ND - Cut Tape (CT) 296-23857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD110ARHBT |
Description | IC CLK BUFFER 2:10 1.1GHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD110ARHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS | |
Output | LVDS | |
Frequency - Max | 1.1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,55000 € | 14,55 € |
| 10 | 11,53500 € | 115,35 € |
| 25 | 10,78160 € | 269,54 € |
| 100 | 9,95350 € | 995,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,55884 € | 2.389,71 € |
| 500 | 9,32098 € | 4.660,49 € |
| 750 | 9,20184 € | 6.901,38 € |
| Unit Price without VAT: | 14,55000 € |
|---|---|
| Unit Price with VAT: | 17,31450 € |

