
CDCL1810ARGZT | |
|---|---|
DigiKey Part Number | 296-51009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCL1810ARGZT |
Description | IC CLK BUFFER 1:10 650MHZ 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:10 650 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCL1810ARGZT Models |
Category | Output CML |
Manufacturer Texas Instruments | Frequency - Max 650 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 1.9V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-VFQFN Exposed Pad |
Ratio - Input:Output 1:10 | Supplier Device Package 48-VQFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,96360 € | 3.240,90 € |
| Unit Price without VAT: | 12,96360 € |
|---|---|
| Unit Price with VAT: | 15,42668 € |

