MFR Recommended

CDCFR83ADBQG4 | |
|---|---|
DigiKey Part Number | CDCFR83ADBQG4-ND |
Manufacturer | |
Manufacturer Product Number | CDCFR83ADBQG4 |
Description | IC CLK/FREQ GEN MEMORY 24-SSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 533MHz 1 Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CDCFR83ADBQG4 Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 533MHz |
Part Status Discontinued at DigiKey | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, RDRAM | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Input Clock | Supplier Device Package 24-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCFR83ADBQ | Rochester Electronics, LLC | 18.785 | 2156-CDCFR83ADBQ-ND | 4,39492 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,95290 € | 395,29 € |
| Unit Price without VAT: | 3,95290 € |
|---|---|
| Unit Price with VAT: | 4,70395 € |


