
CDCFR83ADBQ | |
|---|---|
DigiKey Part Number | 296-18599-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCFR83ADBQ |
Description | IC CLK/FREQ GEN MEMORY 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 533MHz 1 Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CDCFR83ADBQ Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 533MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, RDRAM | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Input Clock | Supplier Device Package 24-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,08230 € | 816,46 € |
| Unit Price without VAT: | 4,08230 € |
|---|---|
| Unit Price with VAT: | 4,85794 € |

