
CDCE925PWR | |
|---|---|
DigiKey Part Number | 296-41230-2-ND - Tape & Reel (TR) 296-41230-1-ND - Cut Tape (CT) 296-41230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE925PWR |
Description | IC PLL CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE925PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | PLL Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,39500 € | 33,95 € |
| 25 | 3,13000 € | 78,25 € |
| 100 | 2,83810 € | 283,81 € |
| 250 | 2,69896 € | 674,74 € |
| 500 | 2,68348 € | 1.341,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,48926 € | 4.978,52 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |







