8-X1DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C39X0202XECIEX

DigiKey Part Number
31-PI6C39X0202XECIEXTR-ND - Tape & Reel (TR)
31-PI6C39X0202XECIEXCT-ND - Cut Tape (CT)
31-PI6C39X0202XECIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C39X0202XECIEX
Description
IC CLOCK BUFFER 8X1DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Buffer IC 250MHz 1 8-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
PI6C39X0202XECIEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Buffer
PLL
No
Input
Clock
Output
3-State
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
250MHz
Divider/Multiplier
No/No
Voltage - Supply
1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-X1DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.677
Factory Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,81800 €18,18 €
251,66400 €41,60 €
1001,49420 €149,42 €
2501,41332 €353,33 €
5001,36458 €682,29 €
1.0001,32446 €1.324,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,26910 €4.441,85 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €