Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDCDB803RSLT | |
|---|---|
DigiKey Part Number | 296-CDCDB803RSLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCDB803RSLT |
Description | IC CLK BUFFER 1:8 250MHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 250 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock, HCSL | |
Output | Clock, HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,80368 € | 700,92 € |
| 500 | 2,71772 € | 1.358,86 € |
| 750 | 2,67469 € | 2.006,02 € |
| 1.250 | 2,62699 € | 3.283,74 € |
| 1.750 | 2,59912 € | 4.548,46 € |
| 2.500 | 2,57230 € | 6.430,75 € |
| Unit Price without VAT: | 2,80368 € |
|---|---|
| Unit Price with VAT: | 3,33638 € |



