
CDCDB400RHBR | |
|---|---|
DigiKey Part Number | 296-CDCDB400RHBRTR-ND - Tape & Reel (TR) 296-CDCDB400RHBRCT-ND - Cut Tape (CT) 296-CDCDB400RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB400RHBR |
Description | IC CLK BUFFER 1:4 250MHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input Clock, HCSL |
Manufacturer Texas Instruments | Output Clock, HCSL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250 MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:4 | Package / Case 32-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 32-VQFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCDB400RHBT | Texas Instruments | 223 | 296-CDCDB400RHBTCT-ND | 3,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14900 € | 21,49 € |
| 25 | 1,97040 € | 49,26 € |
| 100 | 1,77430 € | 177,43 € |
| 250 | 1,68068 € | 420,17 € |
| 500 | 1,65842 € | 829,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50841 € | 4.525,23 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |



