
CDCDB2000NPPR | |
|---|---|
DigiKey Part Number | 296-CDCDB2000NPPRTR-ND - Tape & Reel (TR) 296-CDCDB2000NPPRCT-ND - Cut Tape (CT) 296-CDCDB2000NPPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB2000NPPR |
Description | IC CLK BUFFER 1:20 250MHZ 80TLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:20 250 MHz 80-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCDB2000NPPR Models |
Category | Output HCSL |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 80-VFLGA Exposed Pad |
Ratio - Input:Output 1:20 | Supplier Device Package 80-TLGA (6x6) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46200 € | 34,62 € |
| 25 | 3,19200 € | 79,80 € |
| 100 | 2,89520 € | 289,52 € |
| 250 | 2,75360 € | 688,40 € |
| 500 | 2,66828 € | 1.334,14 € |
| 1.000 | 2,59805 € | 2.598,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,39172 € | 7.175,16 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

