Parametric Equivalent

CDCDB2000ENPPT | |
|---|---|
DigiKey Part Number | 296-CDCDB2000ENPPTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCDB2000ENPPT |
Description | BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:20 250 MHz 80-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCDB2000ENPPT Models |
Category | Input HCSL |
Manufacturer Texas Instruments | Output HCSL |
Packaging Tape & Reel (TR) | Frequency - Max 250 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:20 | Package / Case 80-VFLGA Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 80-TLGA (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCDB2000ENPPR | Texas Instruments | 0 | 296-CDCDB2000ENPPRTR-ND | 2,73099 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,27720 € | 819,30 € |
| Unit Price without VAT: | 3,27720 € |
|---|---|
| Unit Price with VAT: | 3,89987 € |


