CDC906PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 5,12687 €
Datasheet
PLL Frequency Synthesizer IC 167MHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC906PWRG4

DigiKey Part Number
CDC906PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC906PWRG4
Description
IC PLL FREQ SYNTH 20TSSOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 167MHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC906PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:6
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/No
Packaging
Tape & Reel (TR)
Frequency - Max
167MHz
Part Status
Discontinued at DigiKey
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
PLL Frequency Synthesizer
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
20-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDC906PWRTexas Instruments0CDC906PWR-ND5,12687 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,59760 €5.195,20 €
Manufacturers Standard Package
Unit Price without VAT:2,59760 €
Unit Price with VAT:3,09114 €