
CDC906PWR | |
|---|---|
DigiKey Part Number | CDC906PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC906PWR |
Description | IC PLL FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 167MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC906PWR Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 167MHz |
Part Status Not For New Designs | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Frequency Synthesizer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,12687 € | 10.253,74 € |
| Unit Price without VAT: | 5,12687 € |
|---|---|
| Unit Price with VAT: | 6,10098 € |

