Parametric Equivalent

CDC6CE048000ADLXR | |
|---|---|
DigiKey Part Number | 296-CDC6CE048000ADLXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC6CE048000ADLXR |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 7.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40041 € | 4.201,23 € |
| Unit Price without VAT: | 1,40041 € |
|---|---|
| Unit Price with VAT: | 1,66649 € |


