
CDC6C048000ADLRRQ1 | |
|---|---|
DigiKey Part Number | 296-CDC6C048000ADLRRQ1TR-ND - Tape & Reel (TR) 296-CDC6C048000ADLRRQ1CT-ND - Cut Tape (CT) 296-CDC6C048000ADLRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6C048000ADLRRQ1 |
Description | AUTOMOTIVE, LOW-POWER, LOW-PPM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 7.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,82780 € | 41,39 € |
| 100 | 0,79360 € | 79,36 € |
| 250 | 0,75040 € | 187,60 € |
| 500 | 0,71940 € | 359,70 € |
| 1.000 | 0,68965 € | 689,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64504 € | 1.935,12 € |
| 6.000 | 0,61842 € | 3.710,52 € |
| 9.000 | 0,60338 € | 5.430,42 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

