CDC6CE019200ADLXR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,86000 €
Datasheet
New Product
19.2 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC6CE019200ADLXR

DigiKey Part Number
296-CDC6CE019200ADLXRTR-ND - Tape & Reel (TR)
296-CDC6CE019200ADLXRCT-ND - Cut Tape (CT)
296-CDC6CE019200ADLXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC6CE019200ADLXR
Description
LOW-POWER, LOW-JITTER, BULK-ACOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.2 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-VDFN
Base Resonator
Supplier Device Package
4-VSON (2x1.6)
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
7.1mA
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDC6C019200ADLRRQ1Texas Instruments0296-CDC6C019200ADLRRQ1CT-ND0,86000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,55200 €5,52 €
250,52240 €13,06 €
500,50080 €25,04 €
1000,48000 €48,00 €
2500,45396 €113,49 €
5000,43516 €217,58 €
1.0000,41716 €417,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39016 €1.170,48 €
6.0000,37405 €2.244,30 €
9.0000,36493 €3.284,37 €
15.0000,35377 €5.306,55 €
21.0000,34661 €7.278,81 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €