
CDC6C019200ADLRRQ1 | |
|---|---|
DigiKey Part Number | 296-CDC6C019200ADLRRQ1TR-ND - Tape & Reel (TR) 296-CDC6C019200ADLRRQ1CT-ND - Cut Tape (CT) 296-CDC6C019200ADLRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6C019200ADLRRQ1 |
Description | AUTOMOTIVE, LOW-POWER, LOW-PPM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 7.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,71280 € | 17,82 € |
| 50 | 0,68340 € | 34,17 € |
| 100 | 0,65520 € | 65,52 € |
| 250 | 0,61956 € | 154,89 € |
| 500 | 0,59394 € | 296,97 € |
| 1.000 | 0,56937 € | 569,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53253 € | 1.597,59 € |
| 6.000 | 0,51055 € | 3.063,30 € |
| 9.000 | 0,49812 € | 4.483,08 € |
| 15.000 | 0,48290 € | 7.243,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

