Parametric Equivalent

CDC6C125000IDLFRQ1 | |
|---|---|
DigiKey Part Number | 296-CDC6C125000IDLFRQ1TR-ND - Tape & Reel (TR) 296-CDC6C125000IDLFRQ1CT-ND - Cut Tape (CT) 296-CDC6C125000IDLFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6C125000IDLFRQ1 |
Description | AUTOMOTIVE, LOW-POWER, LOW-PPM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 7.6mA |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC6C125000ADLFRQ1 | Texas Instruments | 0 | 296-CDC6C125000ADLFRQ1CT-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,70400 € | 17,60 € |
| 50 | 0,67500 € | 33,75 € |
| 100 | 0,64700 € | 64,70 € |
| 250 | 0,61188 € | 152,97 € |
| 500 | 0,58654 € | 293,27 € |
| 1.000 | 0,56229 € | 562,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52591 € | 1.577,73 € |
| 6.000 | 0,50420 € | 3.025,20 € |
| 9.000 | 0,49192 € | 4.427,28 € |
| 15.000 | 0,47689 € | 7.153,35 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


