Parametric Equivalent

CDC6C125000ADLFRQ1 | |
|---|---|
DigiKey Part Number | 296-CDC6C125000ADLFRQ1TR-ND - Tape & Reel (TR) 296-CDC6C125000ADLFRQ1CT-ND - Cut Tape (CT) 296-CDC6C125000ADLFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6C125000ADLFRQ1 |
Description | AUTOMOTIVE, LOW-POWER, LOW-PPM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 7.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,81740 € | 40,87 € |
| 100 | 0,78370 € | 78,37 € |
| 250 | 0,74108 € | 185,27 € |
| 500 | 0,71044 € | 355,22 € |
| 1.000 | 0,68108 € | 681,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63702 € | 1.911,06 € |
| 6.000 | 0,61073 € | 3.664,38 € |
| 9.000 | 0,59587 € | 5.362,83 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


