CDC6C125000IDLFRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,04000 €
Datasheet
New Product
125 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC6C125000IDLFRQ1

DigiKey Part Number
296-CDC6C125000IDLFRQ1TR-ND - Tape & Reel (TR)
296-CDC6C125000IDLFRQ1CT-ND - Cut Tape (CT)
296-CDC6C125000IDLFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC6C125000IDLFRQ1
Description
AUTOMOTIVE, LOW-POWER, LOW-PPM,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VSON (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
7.6mA
Voltage - Supply
1.8V, 2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDC6C125000ADLFRQ1Texas Instruments0296-CDC6C125000ADLFRQ1CT-ND1,04000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,74500 €7,45 €
250,70400 €17,60 €
500,67500 €33,75 €
1000,64700 €64,70 €
2500,61188 €152,97 €
5000,58654 €293,27 €
1.0000,56229 €562,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52591 €1.577,73 €
6.0000,50420 €3.025,20 €
9.0000,49192 €4.427,28 €
15.0000,47689 €7.153,35 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €