CDC391DR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,94092 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.254
Unit Price: 8,34774 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.556
Unit Price: 12,23000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC391DR

DigiKey Part Number
CDC391DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC391DR
Description
IC CLK BUFFER 1:6 100MHZ 16SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC391DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Input
TTL
Output
TTL
Frequency - Max
100 MHz
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.805 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19.805In Stock
Ships from Rochester Electronics, LLC