
CDC391D | |
|---|---|
DigiKey Part Number | 296-6704-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC391D |
Description | IC CLK BUFFER 1:6 100MHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC391D Models |
Category | Output TTL |
Manufacturer Texas Instruments | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:6 | Supplier Device Package 16-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,31000 € | 16,31 € |
| 10 | 12,98000 € | 129,80 € |
| 40 | 11,79750 € | 471,90 € |
| 120 | 11,13767 € | 1.336,52 € |
| 280 | 10,75114 € | 3.010,32 € |
| 520 | 10,52158 € | 5.471,22 € |
| Unit Price without VAT: | 16,31000 € |
|---|---|
| Unit Price with VAT: | 19,40890 € |

