
CDC351IDW | |
|---|---|
DigiKey Part Number | 296-15850-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC351IDW |
Description | IC CLK BUFFER 1:10 100MHZ 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC351IDW Models |
Category | Output LVTTL, TRI-State |
Manufacturer Texas Instruments | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 10 | 10,40800 € | 104,08 € |
| 25 | 9,71880 € | 242,97 € |
| 100 | 8,96140 € | 896,14 € |
| 250 | 8,60036 € | 2.150,09 € |
| 500 | 8,38278 € | 4.191,39 € |
| 1.000 | 8,20366 € | 8.203,66 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |

