


CDC341DW | |
|---|---|
DigiKey Part Number | 296-6701-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC341DW |
Description | IC CLK BUFFER 1:8 80MHZ 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC341DW Models |
Category | Output TTL |
Manufacturer Texas Instruments | Frequency - Max 80 MHz |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 20-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,14440 € | 1.060,83 € |
| Unit Price without VAT: | 14,14440 € |
|---|---|
| Unit Price with VAT: | 16,83184 € |

