
CDC340DWR | |
|---|---|
DigiKey Part Number | CDC340DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC340DWR |
Description | IC CLK BUFFER 1:8 80MHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC340DWR Models |
Category | Output TTL |
Manufacturer Texas Instruments | Frequency - Max 80 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 20-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC341DWR | Texas Instruments | 17.856 | 296-CDC341DWRCT-ND | 16,95000 € | Parametric Equivalent |
| CDC340DW | Rochester Electronics, LLC | 16.433 | 2156-CDC340DW-ND | 13,98000 € | Parametric Equivalent |
| CDC341DW | Rochester Electronics, LLC | 5.824 | 2156-CDC341DW-ND | 12,58500 € | Parametric Equivalent |


