
CDC339DWG4 | |
|---|---|
DigiKey Part Number | CDC339DWG4-ND |
Manufacturer | |
Manufacturer Product Number | CDC339DWG4 |
Description | IC CLK BUFFER 1:8 80MHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC339DWG4 Models |
Category | Output TTL |
Manufacturer Texas Instruments | Frequency - Max 80 MHz |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 20-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC339DW | Rochester Electronics, LLC | 17.117 | 2156-CDC339DW-ND | 16,68000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,88200 € | 394,10 € |
| Unit Price without VAT: | 7,88200 € |
|---|---|
| Unit Price with VAT: | 9,37958 € |


