Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC339DB

DigiKey Part Number
296-6698-5-ND
Manufacturer
Manufacturer Product Number
CDC339DB
Description
IC CLK BUFFER 1:8 80MHZ 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC339DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
TTL
Manufacturer
Texas Instruments
Frequency - Max
80 MHz
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-SSOP (0.209", 5.30mm Width)
Ratio - Input:Output
1:8
Supplier Device Package
20-SSOP
Differential - Input:Output
No/No
Base Product Number
Input
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 12.149 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,01000 €14,01 €
1011,09700 €110,97 €
709,74700 €682,29 €
1409,41850 €1.318,59 €
2809,14811 €2.561,47 €
5608,92552 €4.998,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,01000 €
Unit Price with VAT:16,67190 €

Other Suppliers on DigiKey

12.149In Stock
Ships from Rochester Electronics, LLC