CDC337DWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 14.939
Unit Price: 11,41409 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC337DWG4

DigiKey Part Number
CDC337DWG4-ND
Manufacturer
Manufacturer Product Number
CDC337DWG4
Description
IC CLK BUFFER 1:8 80MHZ 20SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC337DWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Texas Instruments
Frequency - Max
80 MHz
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Ratio - Input:Output
1:8
Supplier Device Package
20-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDC337DWRochester Electronics, LLC14.9392156-CDC337DW-ND11,41409 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
509,27380 €463,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,27380 €
Unit Price with VAT:11,03582 €