
CDC329ADR | |
|---|---|
DigiKey Part Number | 296-CDC329ADRTR-ND - Tape & Reel (TR) 296-CDC329ADRCT-ND - Cut Tape (CT) 296-CDC329ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC329ADR |
Description | IC CLK BUFFER 1:6 80MHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 80 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC329ADR Models |
Category | Output CMOS |
Manufacturer Texas Instruments | Frequency - Max 80 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:6 | Supplier Device Package 16-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 10 | 7,37400 € | 73,74 € |
| 25 | 6,85960 € | 171,49 € |
| 100 | 6,29440 € | 629,44 € |
| 250 | 6,02504 € | 1.506,26 € |
| 500 | 5,86266 € | 2.931,33 € |
| 1.000 | 5,72905 € | 5.729,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,20000 € | 15.500,00 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,22170 € |

