
CDC328ADG4 | |
|---|---|
DigiKey Part Number | CDC328ADG4-ND |
Manufacturer | |
Manufacturer Product Number | CDC328ADG4 |
Description | IC CLK BUFFER 1:6 100MHZ 16SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC328ADG4 Models |
Category | Output TTL |
Manufacturer Texas Instruments | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:6 | Supplier Device Package 16-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC328AD | Texas Instruments | 0 | 296-6693-5-ND | 9,26133 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,31813 € | 585,45 € |
| Unit Price without VAT: | 7,31813 € |
|---|---|
| Unit Price with VAT: | 8,70857 € |


